CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. 102010590
102010590
Extended
* Images are for reference only
102010590
Attributes
Value
Manufacturer
Seeed
MFR.Part #
102010590
JLCPCB Part #
C43343257
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-C5 is a compact, high-performance wireless development board powered by the Espressif ESP32-C5 SoC. It features a 32-bit RISC-V processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash, providing sufficient resources for connected devices, high-speed wireless applications, and embedded data processing. The board supports dual-band 2.4 GHz and 5 GHz Wi-Fi 6, Bluetooth Low Energy 5, and IEEE 802.15.4 wireless connectivity. Its dual-band capability enables operation in less-congested 5 GHz networks while maintaining compatibility with existing 2.4 GHz infrastructure. XIAO ESP32-C5 also includes hardware support for CAN FD, extensive security features, USB connectivity, and lithium-battery charging management. Its 21 × 17.8 mm form factor and castellated-pad design make it suitable for both prototyping and integration into production PCBs.
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. 102010590
102010590

* Images are for reference only

102010590

Extended
Manufacturer

Seeed

MFR.Part #
102010590
JLCPCB Part #
C43343257
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-C5 is a compact, high-performance wireless development board powered by the Espressif ESP32-C5 SoC. It features a 32-bit RISC-V processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash, providing sufficient resources for connected devices, high-speed wireless applications, and embedded data processing. The board supports dual-band 2.4 GHz and 5 GHz Wi-Fi 6, Bluetooth Low Energy 5, and IEEE 802.15.4 wireless connectivity. Its dual-band capability enables operation in less-congested 5 GHz networks while maintaining compatibility with existing 2.4 GHz infrastructure. XIAO ESP32-C5 also includes hardware support for CAN FD, extensive security features, USB connectivity, and lithium-battery charging management. Its 21 × 17.8 mm form factor and castellated-pad design make it suitable for both prototyping and integration into production PCBs.
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010590

* Images are for reference only

102010590
Extended
Manufacturer

Seeed

MFR.Part #
102010590
JLCPCB Part #
C43343257
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-C5 is a compact, high-performance wireless development board powered by the Espressif ESP32-C5 SoC. It features a 32-bit RISC-V processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash, providing sufficient resources for connected devices, high-speed wireless applications, and embedded data processing. The board supports dual-band 2.4 GHz and 5 GHz Wi-Fi 6, Bluetooth Low Energy 5, and IEEE 802.15.4 wireless connectivity. Its dual-band capability enables operation in less-congested 5 GHz networks while maintaining compatibility with existing 2.4 GHz infrastructure. XIAO ESP32-C5 also includes hardware support for CAN FD, extensive security features, USB connectivity, and lithium-battery charging management. Its 21 × 17.8 mm form factor and castellated-pad design make it suitable for both prototyping and integration into production PCBs.
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010590 Specifications

102010590 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 102010590. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

102010590 Schematic Symbol & PCB Footprint

The 102010590 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.