JLCPCB SMT Parts Library & Component Sourcing
Microcontrollers (MCU/MPU/SOC)
(3)
- Manufacturer
- Microchip Tech
- STMicroelectronics
- PackageType
- LQFP-48(7x7)
- LQFP-64_10x10
- SO-8N
- ADC (Bit)
- 12bit
- CPU Core
- ARM-M4
- CPU Maximum Speed
- 32MHz
- 120MHz
- DAC (Bit)
- 12bit
- Direct Memory Access
- Yes
- GPIO Ports Number
- 37
- 47
- Infrared Data Association
- Yes
- Internal Oscillator
- Yes
- Low-Voltage Detect
- Yes
- Operating Temperature Range
- -40℃~+85℃
- Operating Voltage Range
- 1.62V~3.6V
- 1.65V~3.6V
- Peripheral/Function
- DMA;PWM
- DMA;WDT;IrDA
- Program Memory Type
- FLASH
- Program Storage Size
- 128KB
- 192KB
- RAM Size
- 20KB
- 64KB
- Universal Serial Bus
- Yes
- Watchdog
- Yes
Quantity
-
3 items in total
- 1