JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Microcontrollers (MCU/MPU/SOC)
(65130)
- Manufacturer
- 4D Systems
- ABOV Semicon
- ABOV(现代)
- ADI(亚德诺)
- ADI(亚德诺)/MAXIM(美信)
- AIHuwen(上海互问)
- Allwinner Tech
- Allwinner(全志)
- Althico
- Ambiq Micro, Inc.
- AMD(Advanced Micro Devices)
- AMD/XILINX
- AMD/XILINX(赛灵思)
- Analog Devices
- ANALOG DEVICES INC./MAXIM INTEGRATED
- Analog Devices Inc./Maxim Integrated
- ANYKA(安凯)
- aptchip
- Arduino
- Aries Electronics, Inc.
- PackageType
- 113-BGA Microstar Junior (7x7)
- 131-BGA (4.7x4.7)
- 48-QFN (7x7)
- 5.0 mm x 3.2 mm CDFN
- 52-UFBGA
- 68-QFN (8x8)
- BFQFP-100
- BFQFP-240
- BGA
- BGA-100
- BGA-100(6x6)
- BGA-103(5x7.2)
- BGA-108
- BGA-108(10x10)
- BGA-1088
- BGA-112
- BGA-112(10x10)
- BGA-113
- BGA-113(7x7)
- BGA-116
- 16Bit Timer
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 12
- 13
- 14
- 18
- 32Bit Timer
- 1
- 2
- 3
- 4
- 5
- 6
- 8Bit Timer
- 1
- 2
- 3
- 4
- 5
- 8
- A/D
- 1 x 12bit
- 10x10bit
- 10x12bit
- 10x16bit
- 11x10bit
- 11x12bit
- 12x10bit
- 12x12bit
- 14 x 12bit
- 15x12bit
- 16x10bit
- 16x12bit
- 21x12bit
- 22x12bit
- 24x12bit
- 26x10bit
- 28x8bit
- 2x12bit
- 32x12bit
- 3x8bit
- ADC (Bit)
- 10bit
- 10bit;12bit
- 10bit;12bit;16bit
- 10bit;14bit
- 10bit;16bit
- 10bit;24bit
- 10bit;8bit
- 11bit
- 12bit
- 12bit;10bit
- 12bit;14bit
- 12bit;16bit
- 12bit;24bit
- 12bit;8bit
- 13bit
- 14bit
- 16bit
- 16bit;10bit
- 16bit;24bit
- 20bit
- Application Area
- 2.4G无线通讯
- Industrial
- CAN
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- CCP Capture/Compare
- Yes
- 有
- CPU Core
- 51Series
- 51系列
- ARM Cortex-A5
- ARM Cortex-A53
- ARM Cortex-A7
- ARM Cortex-M0
- ARM Cortex-M0+
- ARM Cortex-M23
- ARM Cortex-M3
- ARM Cortex-M33
- ARM Cortex-M4
- ARM Cortex-M4/M0
- ARM Cortex-M4;ARM Cortex-M0
- ARM Cortex-M7
- ARM Cortex-R4
- ARM Cortex-R5
- ARM Cortex-R57
- ARM Cortex-R5F
- ARM Cortex-R7
- ARM other series
- CPU Maximum Speed
- 625kHz
- 1MHz
- 1.2MHz
- 1.6MHz
- 2MHz
- 2.1MHz
- 2.5MHz
- 3MHz
- 3.3MHz
- 4MHz
- 4.096MHz
- 4.2MHz
- 5MHz
- 6MHz
- 6.4MHz
- 6.67MHz
- 8MHz
- 8.2MHz
- 8.33MHz;16.67MHz
- 8.38MHz
- Core Processor
- 1T 8051
- 78K0S
- ARM7®
- ARM926EJ-S
- ARM® Cortex®-A7
- ARM® Cortex®-M0
- ARM® Cortex®-M0+
- ARM® Cortex®-M3
- ARM® Cortex®-M4
- ARM® Cortex®-M4/M0
- ARM® Cortex®-M7
- AVR
- C166SV2
- CPUXV2
- e200z0h
- M8C
- MSP430
- PIC
- RISC
- RL78
- Core Size
- 16-Bit
- 16/32-Bit
- 32-Bit
- 32-Bit Dual core
- 8-Bit
- 8
- 32
- D/A
- 1x10bit
- 1x12bit
- 2x10bit
- 2x12bit
- 2X8bit
- 2x8bit
- 3x10bit
- 3x12bit
- 3x8bit
- 4x15bit
- 4x8bit
- 4x9bit
- 8x10bit
- 8x12bit
- 0
- DAC (Bit)
- 10bit
- 10bit;12bit
- 12bit
- 12bit;16bit
- 14bit
- 16bit
- 18bit;12bit
- 1bit
- 24bit
- 2bit
- 5bit
- 5bit;10bit
- 5bit;8bit
- 6bit
- 6bit;12bit
- 7bit
- 7bit;12bit
- 7bit;13bit
- 7bit;8bit
- 7bit;8bit;12bit
- Direct Memory Access
- Yes
- 有
- Drive motor type
- 交流电机
- EEPROM
- 0.5KB
- 128Byte
- 128KB
- 16Byte
- 16KB
- 1KB
- 1MB
- 224Byte
- 24KB
- 256Byte
- 256KB
- 288KB
- 28KB
- 2KB
- 2MB
- 32KB
- 33KB
- 36KB
- 48KB
- 4KB
- EEPROM Size
- 10KB
- 11KB
- 128Bytes
- 12KB
- 13KB
- 16KB
- 1KB
- 2048B
- 256Bytes
- 26KB
- 29KB
- 2KB
- 32KB
- 3KB
- 45KB
- 48KB
- 4KB
- 512B
- 512Bytes
- 53KB
- Ethernet
- 10/100 Ethernet MAC
- 2x10/100 Ethernet MAC
- 0
- Features
- 3-Wire SIO,I2C,LIN
- CSI,LIN
- EBI/EMI,I2S
- EBI/EMI,LIN
- EBI/EMI,Microwire,Memory Card,SSI,SSP,USB OTG
- EBI/EMI,Microwire,SSI,SSP
- I2S
- I2S,HDMI CEC,S/PDIF,SAI
- I2S,ISO7816,KPI
- I2S,SAI
- I2S,SAI,IrDA,HDMI-CEC
- IrDA,LIN
- IrDA,LIN,SCI
- IrDA,Microwire
- IrDA,Microwire,SSI
- IrDA,SCI, Brown-out Detect/Reset
- IrDA,SmartCard
- Microwire
- Microwire,SSI,SSP
- SAI
- GPIO Ports Number
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 12
- 13
- 14
- 15
- 16
- 17
- 18
- 19
- 20
- 21
- I2C
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 13
- 14
- 15
- 16
- 17
- 19
- I2C(SMBUS/PMBUS)
- 1
- 2
- I2S
- 1
- 2
- 3
- 4
- 5
- 6
- Infrared Data Association
- Yes
- 有
- Interface
- serial
- Internal Comparator
- Yes
- 有
- 2
- Internal Oscillator
- No
- Yes
- 有
- LCD
- 1024 x 600 pixels
- 1024 x 768 pixels
- 4COM x 10SEG
- 4COM x 32SEG
- 4COM x 41SEG,8COM x 37SEG
- LCD TFT Controller up to 1024x728
- LCD-TFT controller up to XGA resolution
- MOTOROLA 6800 AND INTEL 8080 TYPE LCD DIRECTLY
- 0
- LCD Module
- Yes
- LED Module
- Yes
- Low Voltage Detection Threshold
- 1.6V~5.5V
- 1.62V~3.63V
- 1.62V~3.6V
- 1.65V~1.95V
- 1.65V~3.6V
- 1.7V~3.6V
- 1.7V~5.5V
- 1.71V~3.63V
- 1.71V~3.6V
- 1.71V~3.8V
- 1.8V~3.6V
- 1.8V~5.5V
- 2V~3.6V
- 2V~5.5V
- 2.1V~3.6V
- 2.2V~3.6V
- 2.3V~3.6V
- 2.3V~5.5V
- 2.5V~5.5V
- 2.7V~3.6V
- Low-Voltage Detect
- Yes
- 有
- Maximum Speed
- 100MHz
- 200MHz
- 800MHz
- Number of I/O
- 3
- 4
- 5
- 6
- 8
- 10
- 11
- 12
- 14
- 15
- 16
- 17
- 18
- 21
- 22
- 23
- 24
- 25
- 26
- 27
- Operating Temperature
- -40℃~+105℃@(Ta)
- -40℃~+125℃@(Tj)
- Operating Temperature Range
- -10℃~+70℃
- -10℃~+85℃
- -10℃~+95℃
- -20℃~+105℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+85℃
- -25℃~+90℃
- -30℃~+70℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+105℃;-40℃~+125℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+120℃
- -40℃~+125℃
- Operating Voltage Range
- 855mV~945mV
- 900mV~1.65V
- 900mV~3.6V
- 900mV~5.5V
- 950mV~1.05V
- 950mV~3.6V
- 990mV~3.6V
- 1.08V~1.32V
- 1.08V~1.47V
- 1.08V~3.63V
- 1.08V~3.6V
- 1.08V~5.25V
- 1.1V~1.3V
- 1.1V~3.6V
- 1.1V~5.5V
- 1.14V~1.26V
- 1.14V~1.26V;3V~5.5V
- 1.14V~1.32V
- 1.14V~3.46V
- 1.14V~3.47V
- PWM
- 0
- 1
- 2
- 3
- 4
- 6
- 8
- 9
- 12
- 13
- 15
- 18
- 19
- 23
- 56
- 60
- PWM (Bit)
- 10bit
- 11bit
- 12bit
- 15bit
- 16bit
- 26bit
- 8bit
- 8bit;12bit
- Peripheral/Function
- 10BitTimer
- 10位Timer
- 28BitTimer
- Bluetooth protocol stack
- Bluetooth protocol stack;DMA;PWM;WDT
- Bluetooth protocol stack;DMA;WDT;Low-VoltageDetect;LIN(Local Interconnect Network);IrDA
- Bluetooth protocol stack;LCD/LED Driver;PWM;WDT
- Bluetooth;Undervoltage detection/Reset;Capacitive sensing;LCD;LVD;POR;PWM;SmartCard;SmartSense;WDT
- Bluetooth;Undervoltage detection/Reset;Capacitive sensing;LVD;POR;PWM;SmartCard;SmartSense;WDT
- Bluetooth;Undervoltage detection/Reset;DMA;I2S;LCD;POR;PWM;WDT;WDT
- Bluetooth;Undervoltage detection/Reset;LCD;LVD;POR;PWM;SmartCard;SmartSense;WDT
- Bluetooth;Undervoltage detection/Reset;LVD;POR;PWM;SmartCard;SmartSense;WDT
- Capacitive sensing;DMA;LCD Driver;POR;PWM;WDT
- CCP capture/compare
- CCP capture/compare;WDT
- CCP capture/compare;WDT;PWM;Low-VoltageDetect
- CCP capture/comparison;Watchdog
- CCP捕获/比较
- CRC
- CRC校验
- Program Memory Size
- 0.5KB
- 10KB
- 120KB
- 128KB
- 13KB
- 16KB
- 18KB
- 1KB
- 1MB
- 20KB
- 248KB
- 24KB
- 256KB
- 256KB/512KB
- 29KB
- 2KB
- 2KB (1KW)
- 2MB
- 3072KB
- 32KB
- Program Memory Type
- EEPROM
- FLASH
- FRAM
- MTP
- OTP
- ROM
- ROMless
- SRAM
- Program Storage Size
- 0.25KB
- 0.5KB
- 1.03125MB
- 1.0625MB
- 1.06MB
- 1.088MB
- 1.25KB
- 1.25MB
- 1.2KB
- 1.375KB
- 1.3MB
- 1.5625MB
- 1.56MB
- 1.5KB
- 1.5MB
- 1.6MB
- 1.75KB
- 10.7KB
- 1024KB
- 10KB
- RAM Size
- 0.125KB
- 0.25KB
- 0.5KB
- 0.75KB
- 0.7KB
- 1.064MB
- 1.08MB
- 1.1MB
- 1.25KB
- 1.375KB
- 1.3MB
- 1.4MB
- 1.53125MB
- 1.53KB
- 1.54KB
- 1.5KB
- 1.5MB
- 1.75KB
- 1.9KB
- 100Byte
- Real-Time Clock
- Yes
- 有
- SPI
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 14
- 15
- 16
- 17
- 19
- Secure Digital Input and Output
- Yes
- Speed
- 8MHz
- 12MHz
- 16MHz
- 16.384MHz
- 16.6MHz
- 20MHz
- 24MHz
- 25MHz
- 27MHz
- 28MHz
- 32MHz
- 33MHz
- 35MHz
- 40MHz
- 48MHz
- 50MHz
- 56MHz
- 60MHz
- 64MHz
- 72MHz
- Supply Voltage
- 4.5V~5.5V
- 8V~40V
- Supply Voltage Range
- 1.14V~3.47V
- 1.71V~1.89V
- UART/USART
- 1 UART
- 1 USART
- 1 USART+1 UART
- 2 UART
- 3 USART
- 3 USART+1 UART
- 4 USART+4 UART
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 13
- USB Device
- 0
- 1
- 2
- USB Host/OTG
- 0
- 1
- 2
- Universal Serial Bus
- Yes
- 有
- Voltage - Supply (Vcc/Vdd)
- 1.6V ~ 5.5V
- 1.65V ~ 1.95V
- 1.65V ~ 3.6V
- 1.7V ~ 3.6V
- 1.71V ~ 3.6V
- 1.8V ~ 3.6V
- 1.8V ~ 3.8V
- 1.8V ~ 5.5V
- 1.85V ~ 3.8V
- 2.0V ~ 5.5V
- 2V ~ 3.6V
- 2V ~ 5.5V
- 2.1V ~ 3.6V
- 2.2V ~ 3.6V
- 2.3V ~ 5.5V
- 2.4V ~ 3.6V
- 2.4V ~ 5.25V
- 2.4V ~ 5.5V
- 2.5V ~ 5.5V
- 2.6V ~ 3.6V
- Watchdog
- Yes
- 有
- communication protocol
- Bluetooth protocol
- Ethernet protocol
- UART\SPI
- WiFi protocol
- WIFI协议
- WIFI协议;蓝牙协议
- Zigbee协议
- 以太网协议
- 以太网协议;WIFI协议
- 蓝牙协议
Quantity
-
New look survey
65130 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 2606