JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Microcontroller Units (MCUs/MPUs/SOCs)
(274)
- Manufacturer
- Allwinner Tech
- aptchip
- Generalplus
- HiTrend Tech (Shanghai)
- Honeywell
- IC Plus
- Ingenic
- Intel/Altera
- LNCHIP
- Megawin Tech
- Microchip Tech
- Microsemi
- MindMotion Microelectronics
- Nations Technologies Inc
- Nuvoton Tech
- NXP Semicon
- Nyquest Tech
- PADAUK Tech
- Qingdao Eastsoft Communication Tech
- RENESAS
- PackageType
- BGA-152
- BGA-190
- C0402_CS
- CERDIP-40
- CSBGA-485
- ETSSOP20
- FBGA-896(31x31)
- FCBGA-1152
- FCBGA-1156
- FCBGA-1517
- FCBGA-1517(40x40)
- FCBGA-400
- FCBGA-484
- FCBGA-485
- FCBGA-625
- FCBGA-676
- FCBGA-784
- FCBGA-896
- FCBGA-900
- FCPBGA-1023(33x33)
- 16Bit Timer
- 3
- 4
- 5
- 32Bit Timer
- 1
- A/D
- 14 x 12bit
- 6 x 10bit
- 8x10bit
- 8x12bit
- 8x8/10bit
- 0
- ADC (Bit)
- 10bit
- 12bit
- CAN
- 0
- 2
- CCP Capture/Compare
- Yes
- CPU Core
- 51Series
- ARM-M0
- ARM-M33
- RL78
- RXv2
- CPU Maximum Speed
- 20MHz
- 32MHz
- 72MHz
- 100MHz
- 120MHz
- Core Processor
- 78K0S
- ARM926EJ-S
- ARM® Cortex®-M0
- RL78
- 8051
- Core Size
- 16-Bit
- 32-Bit
- 8-Bit
- 8
- D/A
- 2X8bit
- 0
- DAC (Bit)
- 12bit
- Direct Memory Access
- Yes
- EEPROM
- 28KB
- 32KB
- 4KB
- 8KB
- EEPROM Size
- 2048B
- 29KB
- 4KB
- 512B
- 0
- Ethernet
- 10/100 Ethernet MAC
- 0
- Features
- CSI,LIN
- EBI/EMI,I2S
- I2S,ISO7816,KPI
- GPIO Ports Number
- 16
- 24
- 27
- 36
- 38
- 39
- 74
- 76
- 137
- I2C
- 1
- 2
- 5
- 10
- 16
- Infrared Data Association
- Yes
- Internal Oscillator
- Yes
- LCD
- 1024 x 600 pixels
- 0
- Low-Voltage Detect
- Yes
- Number of I/O
- 14
- 22
- 37
- 39
- 40
- 42
- 44
- 45
- 146
- Operating Temperature Range
- -40℃~+105℃
- -40℃~+85℃
- Operating Voltage Range
- 1.6V~5.5V
- 2V~5.5V
- 2.7V~3.6V
- 2.7V~5.5V
- PWM
- 0
- 2
- 4
- 6
- 8
- 9
- PWM (Bit)
- 16bit
- Peripheral/Function
- IrDA
- LCD/LED Driver
- LIN(Local Interconnect Network)
- Low-VoltageDetect
- Low-VoltageDetect;DMA;CCP capture/compare;Temperature transducer;WDT;LIN(Local Interconnect Network)
- Low-VoltageDetect;LCD/LED Driver;触摸按键;CCP capture/compare;IrDA;Temperature transducer;Real-Time Clock;WDT
- Real-Time Clock
- Touch button
- WDT
- WDT;DMA;Low-VoltageDetect;PWM
- WDT;DMA;PWM
- 触摸按键;硬件加密
- Program Memory Size
- 128KB
- 16KB
- 32KB
- 60KB
- 64KB
- 8KB
- Program Memory Type
- FLASH
- Program Storage Size
- 16KB
- 192KB
- 1MB
- 28KB
- 2MB
- 32KB
- 48KB
- 60KB
- 64KB
- RAM Size
- 1.25KB
- 1.5KB
- 1280Bytes
- 128KB
- 16KB
- 2KB
- 4.25KB
- 4KB
- 5.5KB
- 512Bytes
- 56KB
- 640KB
- 768Bytes
- 8KB
- internal256B,external256B
- Real-Time Clock
- Yes
- SPI
- 0
- 1
- 2
- 4
- 16
- Speed
- 16.6MHz
- 20MHz
- 27MHz
- 32MHz
- 33MHz
- 35MHz
- 50MHz
- 80MHz
- 300MHz
- UART/USART
- 1 UART
- 2 UART
- 1
- 2
- 3
- 4
- 11
- 13
- USB Device
- 0
- 1
- USB Host/OTG
- 0
- 1
- Universal Serial Bus
- Yes
- Voltage - Supply (Vcc/Vdd)
- 1.6V ~ 5.5V
- 1.8V ~ 5.5V
- 2V ~ 5.5V
- 2.2V ~ 3.6V
- 2.4V ~ 5.5V
- 2.5V ~ 5.5V
- 2.8V ~ 5.5V
- 3.3V ~ 5.5V
- Watchdog
- Yes
- communication protocol
- 以太网协议
Quantity
-
New look survey ![](/ssr/img/survery.b00d3d2.png)
![](/ssr/img/survery.b00d3d2.png)
274 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 11