JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Fast Recovery / High Efficiency Diodes
(5028)
- Manufacturer
- (DIOTEC)
- Agertech
- amsem
- AnBon
- baocheng(Shandong Baocheng Elec)
- BORN
- BOURNS
- BYD
- CBI
- Central Semicon
- Changzhou Starsea Elec
- Chongqing Pingwei Tech
- Comchip
- Diodes Incorporated
- DIYI Elec Tech
- Doeshare
- DOWO
- EIC Semicon
- ElecSuper
- FMS(Formosa Microsemi)
- PackageType
- ABS
- CFP-3
- D2PAK
- D2PAK(TO-263)
- D2PAK-3
- D2PAKHV
- DFN-8(5x6)
- DO-15
- DO-201
- DO-201AD
- DO-201AD(DO-27)
- DO-203AB
- DO-204AC(DO-15)
- DO-204AL
- DO-205
- DO-206
- DO-210
- DO-212
- DO-213AA
- DO-213AB
- Average Rectified Current (Io)
- 1A
- 2A
- 3A
- 16A
- Diode Configuration
- 1 pair of common cathodes
- Dual Common Cathode
- Independent Type
- Single
- Forward Voltage (Vf@If)
- 870mV@2A
- 875mV
- 875mV@1A
- 875mV@3A
- 0.9V@10A
- 900mV@2A
- 920mV@5A
- 0.93V@3A
- 930mV@2A
- 0.95V@20A
- 950mV@2A
- 950mV@3A
- 975mV@8A
- 980mV@1A
- 1V 2A
- 1V 3A
- 1V@1.5A
- 1V@1A
- 1V@2A
- 1V@6A
- Operating Temperature
- -40℃~+150℃
- -40℃~+175℃
- -50℃~+150℃@(Tj)
- -55℃~+150℃
- -55℃~+150℃@(Tj)
- -55℃~+175℃
- -55℃~+175℃@(Tj)
- -65℃~+150℃
- -65℃~+150℃@(Tj)
- -65℃~+175℃
- -65℃~+175℃@(Tj)
- Peak Forward Surge Current
- 50A
- 100A
- 150A
- Rectified Current
- 1A
- 1.1A
- 1.5A
- 2A
- 3A
- 4A
- 5A
- 6A
- 8A
- 10A
- 12A
- 15A
- 16A
- 20A
- 25A
- 30A
- 60A
- 75A
- 80A
- 200A
- Reverse Leakage Current
- 30nA
- 100nA@1200V
- 200nA@1350V
- 1uA@150V
- 1uA@200V
- 1uA@400V
- 1uA@600V
- 1.6uA@200V
- 2uA
- 2uA@200V
- 2uA@600V
- 3uA@200V
- 5uA
- 5uA@100V
- 5uA@1200V
- 5uA@1kV
- 5uA@200V
- 5uA@400V
- 5uA@4V
- 5uA@50V
- Reverse Leakage Current (Ir)
- 2uA
- 2.5uA 100V
- 2.5uA 200V
- 5uA@150V
- 5uA@200V
- 5uA@800V
- 100uA@1000V
- 100uA@600V
- Reverse Recovery Time (trr)
- 100ns
- 150ns
- 15ns
- 180ns
- 200ns
- 20ns
- 210ns
- 21ns
- 220ns
- 22ns
- 250ns
- 25ns
- 28ns
- 30ns
- 320ns
- 32ns
- 35ns
- 37ns
- 38ns
- 40ns
- Reverse Voltage (Vr)
- 50V
- 100V
- 150V
- 200V
- 300V
- 400V
- 500V
- 600V
- 650V
- 800V
- 1kV
- 1.2kV
- 1.35kV
Quantity
-
New look survey ![](/ssr/img/survery.b00d3d2.png)
![](/ssr/img/survery.b00d3d2.png)
5028 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 202