JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Avalanche Diodes
(780)
- Manufacturer
- (DIOTEC)
- EIC Semicon
- HARRIS
- HVDIODE
- LGE
- Littelfuse
- Littelfuse/IXYS
- Nexperia
- NTE ELECTRONICS, INC.
- onsemi
- PHILIPS(飞利浦)
- SMC(Sangdest Microelectronicstronic (Nanjing))
- Solid State System
- Taiwan Semiconductor
- PackageType
- DO-15
- DO-203AA
- DO-213AA
- DO-213AB
- DO-214AA(SMB)
- DO-214AC
- DO-214AC(SMA)
- DO-219AB(SMF)
- DO-220AA(SMP)
- DO-312
- DO-4
- DO-41
- I2PAK(TO-262)
- IPAK
- P600
- SMA
- SMA (DO-214AC)
- SMA(DO-214AC)
- SOD-57
- SOD-64
- Average Rectified Current (Io)
- 250mA
- 1A
- 1.25A
- 1.3A
- 1.4A
- 1.5A
- 1.6A
- 1.7A
- 1.8A
- 1.9A
- 2A
- 2.1A
- 2.4A
- 2.9A
- 3A
- 3.5A
- 4A
- Diode Configuration
- 1 Pair Common Anode
- 2 Independent
- Dual
- Dual Common Cathode
- Independent Type
- Single
- Forward Voltage (Vf@If)
- 900mV@10mA
- 920mV@1.5A
- 962mV@2A
- 975mV@8A
- 1V@1A
- 1V@30A
- 1V@3A
- 1V@4A
- 1.05V@15A
- 1.05V@1A
- 1.05V@2A
- 1.05V@3A
- 1.07V@3A
- 1.1V@1A
- 1.1V@25A
- 1.1V@2A
- 1.1V@3A
- 1.1V@4A
- 1.1V@5A
- 1.15V@1.5A
- Rectified Current
- 150mA
- 250mA
- 350mA
- 600mA
- 800mA
- 1A
- 1.25A
- 1.3A
- 1.4A
- 1.5A
- 1.6A
- 1.7A
- 1.8A
- 1.9A
- 2A
- 2.1A
- 2.3A
- 2.4A
- 2.9A
- 3A
- Reverse Leakage Current (Ir)
- 6nA@6.1V
- 40nA@5.9V
- 50nA@5.6V
- 100nA@90V
- 400nA@1kV
- 1uA@1.6kV
- 1uA@100V
- 1uA@150V
- 1uA@1600V
- 1uA@165V
- 1uA@1kV
- 1uA@200V
- 1uA@300V
- 1uA@400V
- 1uA@5.3V
- 1uA@50V
- 1uA@55V
- 1uA@600V
- 1uA@800V
- 1.3uA@5V
- Reverse Recovery Time (trr)
- 1.2us
- 1.3us
- 1.5us
- 1.8us
- 100ns
- 110ns
- 120ns
- 125ns
- 13ns
- 140ns
- 150ns
- 200ns
- 20us
- 210ns
- 250ns
- 25ns
- 2us
- 300ns
- 30ns
- 35ns
- Reverse Voltage (Vr)
- 5V
- 5.3V
- 50V
- 55V
- 90V
- 100V
- 150V
- 165V
- 200V
- 300V
- 400V
- 500V
- 600V
- 700V
- 800V
- 900V
- 1kV
- 1.2kV
- 1.3kV
- 1.5kV
Quantity
-
New look survey
780 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 32