JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
USB Connectors
(1)
- Manufacturer
- Adafruit Industries
- ADAM TECH
- AiLianTe
- Allied Components International
- Amphenol ICC
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- Bossie
- Bud Industries
- Bulgin
- Chogori Technologies
- CIKI
- Ckmtw(Shenzhen Cankemeng)
- Cliff
- CNC Tech
- Conec
- CONNFLY Elec
- Conxall / Switchcraft
- CST
- CUI
- PackageType
- 7.7x7.8mm
- MICRO-USB
- MICRO-USB-SMD
- Plugin
- Push-Pull
- SMD
- SMD,P=2mm
- THrough hole
- USB-A-TH
- USB-B
- USB-C-SMD
- USB-C-TH
- USB3.0-A-TH_U233-091N-1BLPC15-S-1-2
- USB3.0-B-TH_U235-091N-4BLRC16-2-5
- USB3.0-TH
- 插件
- Connector Type
- Micro-AB
- Micro-B
- Mini-AB
- Mini-B
- Type-A
- Type-A;Type-C
- Type-B
- Type-C
- USB - Type A
- USB - Type B
- Contact Material
- Brass
- Copper
- Copper Alloy
- High Conductivity Copper
- High conductivity copper
- Phosphor bronze
- Stainless Steel
- 铜端
- Contact Plating
- Gold
- Palladium Nickel
- Tin
- Current Rating (Max)
- 2A
- Current Rating - Power (Max)
- 500mA
- 1A
- 1.5A
- 1.8A
- 2A
- 2.5A
- 3A
- 5A
- 7A
- Gender
- Adapters
- Female
- Male
- male
- 母座
- Insulation Height
- 5.95mm
- Mounting Style
- Bend insert
- Board Edge, Straddle Mount
- Brick nogging
- Direct Insert
- Horizontal attachment
- Right-Angle
- Shrouded
- Side Insertion
- Side insertion
- Sink board
- Sinking plate
- Standing paste
- Straight
- Surface Mount
- Surface Mount,Right Angle
- Wire bonding
- 卧贴
- 直插
- Mounting Type
- Brick nogging
- Number of Contacts
- 10P
- 12P
- 14P
- 16P
- 16P+8P
- 24P
- 4P
- 4P+14P
- 4P+4P
- 5P
- 6P
- 8P
- 9P
- 9P+9P
- 4
- 5
- 6
- 9
- 16
- 24
- Number of Holes
- 10P
- Number of Ports
- 1
- 2
- 3
- 4
- Number of Rows
- 双排
- Operating Temperature Range
- -10℃~+60℃
- -10℃~+85℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+60℃
- -30℃~+75℃
- -30℃~+80℃
- -30℃~+85℃
- -35℃~+75℃
- -35℃~+85℃
- -40℃~+105℃
- -40℃~+60℃
- -40℃~+80℃
- -40℃~+85℃
- -45℃~+85℃
- Pitch
- 2mm
- Row Spacing
- 2mm
- Soldering Temperature(Max)
- 235℃
- 255℃
- 260℃
- 260℃@10S
- Standard
- USB 2
- USB 2.0
- USB 3.0
- USB 3.1
- USB 3.2
- Voltage Rating (Max)
- 250V
- Welding Temperature (Max)
- 235℃
- 260℃
Quantity
-
New look survey ![](/ssr/img/survery.b00d3d2.png)
![](/ssr/img/survery.b00d3d2.png)
1 item in total
- 1