JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
USB Connectors
(5778)
- Manufacturer
- Adafruit Industries
- ADAM TECH
- Adam Tech
- ADAM TECHNOLOGIES INC
- AiLianTe
- Allied Components International
- Amphenol
- AMPHENOL COMMERCIAL PRODUCTS
- AMPHENOL COMMUNICATIONS SOLUTIONS
- Amphenol ICC
- AMPHENOL ICC (COMMERCIAL PRODUCTS)
- AMPHENOL ICC (FCI)
- AMPHENOL LTW
- AMPHENOL LTW TECHNOLOGY
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- Bossie
- Bud Industries
- Bulgin
- BURNDY
- PackageType
- 5P
- 7.7x7.8mm
- Plugin
- SMD
- SMD,P=2mm
- THrough hole
- USB-TH
- USB3.0-TH
- 弯插
- 插件
- Center Height
- 1.3mm
- 1.43mm
- 1.63mm
- 1.68mm
- 2.03mm
- 2.05mm
- 3.5mm
- 4.1mm
- 6.96mm
- 7.2mm
- Connect-Disconnect Life
- 10,000 times
- 3000 Times
- 3000 times
- 5000 Cuts
- Connector Type
- Lightning-USB
- Micro-AB
- Micro-B
- Mini-A
- Mini-AB
- Mini-B
- Type-A
- Type-A;Type-C
- Type-B
- Type-C
- USB - Type A
- USB - Type B
- USB - Type C
- Contact Material
- Brass
- Brass Alloy
- bronze
- Copper
- Copper Alloy
- Copper alloy
- Copper end
- High Conductivity Copper
- High conductivity copper
- Phosphor bronze
- Stainless Steel
- 铜端
- Contact Plating
- Gold
- Palladium
- Palladium Nickel
- Tin
- Core Colour
- Black
- Current Rating (Max)
- 2A
- Current Rating - Power (Max)
- 25mA
- 50mA
- 200mA
- 250mA
- 500mA
- 1A
- 1.5A
- 1.8A
- 2A
- 2.5A
- 3A
- 3.1A
- 3.5A
- 4A
- 5A
- 6A
- 7A
- 10A
- Gender
- Adapters
- Female
- Male
- male
- Mother
- Public
- 母座
- Insulation Height
- 5.95mm
- Length
- 10.5mm
- 10.65mm
- 10mm
- 11.45mm
- 11.5mm
- 11.95mm
- 12.4mm
- 13.1mm
- 13.5mm
- 13.7mm
- 13.9mm
- 13mm
- 14.2mm
- 14mm
- 15mm
- 16.3mm
- 17.3mm
- 4.5mm
- 5.5mm
- 5.6mm
- Mounting Style
- Bend insert
- Bend-in
- Board Edge, Straddle Mount
- Brick nogging
- Clamp board
- Clamp plate
- Direct Insert
- Horizontal attachment
- Right-Angle
- Shrouded
- Side Insertion
- Side insertion
- Side sticker
- Side stickers
- Sink board
- Sink panel
- Sinking plate
- Standing paste
- Straight
- Surface Mount
- Mounting Type
- Brick nogging
- Number of Contacts
- 10P
- 12P
- 14P
- 14P+4P
- 16P
- 16P+16P
- 16P+8P
- 18P
- 24P
- 2P
- 33P
- 48P
- 4P
- 4P+14P
- 4P+4P
- 4P+4P+4P
- 5P
- 5P+5P
- 6P
- 8P
- Number of Holes
- 10P
- Number of Ports
- 1
- 2
- 3
- 4
- Number of Rows
- 双排
- Operating Temperature Range
- -10℃~+50℃
- -10℃~+60℃
- -10℃~+85℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+60℃
- -30℃~+70℃
- -30℃~+75℃
- -30℃~+80℃
- -30℃~+85℃
- -35℃~+75℃
- -35℃~+85℃
- -40℃~+105℃
- Pitch
- 2mm
- Rated Voltage (Max)
- 5V
- 20V
- 24V
- 30V
- Row Spacing
- 2mm
- Soldering Temperature(Max)
- 235℃
- 255℃
- 260℃
- 260℃@10S
- Standard
- USB 2
- USB 2.0
- USB 2.0;USB 3.0
- USB 3.0
- USB 3.1
- USB 3.2
- Voltage Rating (Max)
- 250V
- Welding Temperature (Max)
- 235℃
- 260℃
Quantity
-
New look survey
5778 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 232