JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
SD Card / Memory Card Connector
(757)
- Manufacturer
- --
- 3M
- Adafruit Industries
- ALPSALPINE
- AMPHENOL COMMUNICATIONS SOLUTIONS
- Amphenol ICC
- AMPHENOL ICC (COMMERCIAL PRODUCTS)
- Attend Technology
- Bossie
- C&K
- Ckmtw(Shenzhen Cankemeng)
- CONCRAFT
- CONNFLY Elec
- D-CHAIN
- FOXCONN
- G-Switch
- GCT
- GLOBAL CONNECTOR TECHNOLOGY
- Global Connector Technology
- Hanbo Electronic
- PackageType
- 29.0x28.0x4.5 mm
- MICR-SD-CARD
- SMD
- SMD,P=1.27mm
- 弯插,P=1.27mm
- 插件
- 插件,P=0.635mm
- 插件,P=1.27mm
- Additional Card Detection Pins
- None
- Yes
- Body Height (Max)
- 1.85mm
- Card Connection Mode
- Cato
- Clamshell
- Flip type
- Plug-in
- Pluggable
- Self bomb
- Self-bouncing
- Card Type
- CF card slot
- MicroSD card (TF card)
- MiniSD卡
- Standard SD Card
- Standard SD card
- Connector Type
- Card core
- Card Slot
- Cato
- Deck
- Ejector
- PCMCIA
- Contact Material
- Aluminum Alloy
- Brass
- C5191
- Copper
- Copper Alloy
- High Conductivity Copper
- Phosphor Bronze
- Phosphor bronze
- Phosphor coppe
- Stainless Steel
- Contact Plating
- Gold
- Gold plating
- Nickel
- Silver
- silver
- Tin
- 金镍合金
- Maximum Body Height
- 1.15mm
- 1.25mm
- 1.28mm
- 1.29mm
- 1.2mm
- 1.32mm
- 1.35mm
- 1.3mm
- 1.42mm
- 1.45mm
- 1.4mm
- 1.55mm
- 1.5mm
- 1.65mm
- 1.67mm
- 1.68mm
- 1.6mm
- 1.75mm
- 1.78mm
- 1.7mm
- Mounting Style
- 弯插
- Number of Pins
- 68P
- 68
- Operating Temperature Range
- -20℃~+60℃
- -20℃~+85℃
- -20℃~+90℃
- -25℃~+60℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -25℃~+90℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+70℃
- -40℃~+85℃
- -40℃~+90℃
- -45℃~+80℃
- -45℃~+85℃
- Pitch
- 1.27mm
- Soldering Temperature(Max)
- 255℃
- 260℃
- 370℃@3S
- Supplementary Features
- With Locating Pin
- 带定位柱
- Welding Temperature (Max)
- 260℃
Quantity
-
New look survey
757 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 31