JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
PCB Welding Terminal
(1007)
- Manufacturer
- --
- Amphenol ICC
- BZXC(博众新材)
- CNNT
- CNNT(Shenzhen Connection Elec)
- CNNT(康奈特)
- DEGSON
- ERNI Elec
- HCTL
- Keystone
- KEYSTONE ELECTRONICS
- KEYSTONE ELECTRONICS CORP
- Milliohm
- MOLEX
- Phoenix Contact
- SAMZO
- STEIPU
- TE CONNECTIVITY
- TE Connectivity
- TE CONNECTIVITY AMP CONNECTORS
- PackageType
- DIP-4P,11.1x9.2mm
- DIP-4P,11.3x9.2mm
- DIP-4P,14x12mm
- DIP-6P,14.5x14.5mm
- DIP-6P,15x13.1mm
- DIP-6P,18x15mm
- DIP-8P,18x15mm
- DIP-8P,20x16mm
- H11.2
- P=3mm
- SMD
- SMD,7.0x5.0
- SMD-4P,10x6mm
- THrough hole
- 弯插-4P,10x10mm
- 弯插-4P,17x15.5mm
- 弯插-6P,16x12mm
- 插件
- 插件,P=10mm
- 插件,P=3.5mm
- Blade Width
- 6.25mm
- 6.3mm
- Body Height
- 10.5mm
- 11.2mm
- 11mm
- 12.5mm
- 12.6mm
- 12mm
- 13mm
- 14.1mm
- 14mm
- 15.2mm
- 15mm
- 16mm
- 17.1mm
- 17.5mm
- 17.8mm
- 17mm
- 20mm
- 21mm
- 25mm
- 27mm
- Body Material
- Brass
- Copper
- Copper Alloy
- Copper alloy
- Phosphor bronze
- Steel
- Connectable Bits
- 1
- 3
- Connector Type
- Quick connect terminal
- Contact Material
- Brass
- Contact Plating
- Tin
- Direction of Connection
- Top
- Number of Leg
- 1
- 2
- 4
- 6
- 7
- 8
- 9
- 10
- 12
- 14
- 16
- 18
- 20
- 25
- 30
- 36
- Ontology Coating
- Gold
- Nickel
- silver
- Tin
- 铅锡
- Operating Temperature
- -20℃~+105℃
- -40℃~+100℃
- -40℃~+125℃
- Pin Spacing (Adjacent)
- 10mm
- 3.9mm
- 5.5mm
- 5.6mm
- 5mm
- 6.25mm
- 6.2mm
- 6.4mm
- 6.5mm
- 6mm
- 7.2mm
- 7.5mm
- 7mm
- 8.25mm
- 8.3mm
- 8.5mm
- 8mm
- 9mm
- Rated Current
- 7.5A
- 15A
- 18A
- 20A
- 25A
- 30A
- 35A
- 40A
- 45A
- 50A
- 55A
- 60A
- 70A
- 75A
- 80A
- 85A
- 90A
- 100A
- 110A
- 130A
- Screw Hole Size
- M3
- M3.5
- M4
- M4(2孔)
- M5
- M6
- M8
- appearance and shape
- Bench-shaped
- Sheet-like
- 方块状
- 板凳状
- 片状
Quantity
-
New look survey
1007 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 41