JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
IDC Connectors
(11831)
- Manufacturer
- --
- 3M
- ADAM TECH
- Amphenol
- AMPHENOL COMMUNICATIONS SOLUTIONS
- AMPHENOL CORPORATION
- Amphenol ICC
- AMPHENOL ICC (FCI)
- ASSMANN WSW COMPONENTS
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- BOOMELE(博穆精密)
- Bossie
- chxunda
- Ckmtw(Shenzhen Cankemeng)
- Ckmtw(灿科盟)
- CNC Tech
- Conec
- CONNFLY Elec
- CST
- PackageType
- 2.54mm
- 2X12P
- 2X32P
- 2x7P
- IDC-4
- P=0.6mm
- P=0.8mm
- P=0.9mm
- P=1.25mm
- P=1.27mm
- P=1.27mm(交错脚)
- P=1.2mm
- P=1.5mm
- P=1mm
- P=2.0mm
- P=2.2mm
- P=2.54mm
- P=2.5mm
- P=2mm
- P=3.18mm
- Circular Hole / Square Hole
- Square Hole
- Color
- Black
- Connector Type
- Horn buckle
- IDCconnector
- Push - Pull
- Reflex cover
- Simple cow constellation
- Contact Material
- Brass
- bronze
- Copper
- Copper Alloy
- Phosphor Bronze
- Phosphor bronze
- Phosphor coppe
- Contact Plating
- Gold
- Gold palladium
- Gold-Palladium
- Lead-tin
- Nickel
- Nickel and gold plating
- Palladium Nickel
- silver
- Tin
- Zinc
- 铅锡
- Current Rating (Max)
- 200mA
- 300mA
- 500mA
- 700mA
- 1A
- 1.5A
- 2A
- 3A
- 7A
- 10A
- Holder Type
- Bend insert
- Bend-in
- Brick nogging
- Direct Insert
- Free suspension
- Free-hanging
- Right-Angle
- Shrouded
- Standing paste
- Straight
- Three-piece(connector+pressure line+reflex cover)
- Two-piece(connector+pressure line)
- Holes Structure
- 2x10P
- Number of Holes
- 20P
- Number of Rows
- 双排
- 1
- 2
- Operating Temperature Range
- -10℃~+60℃
- -20℃~+105℃
- -25℃~+105℃
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -45℃~+105℃
- -55℃~+105℃
- -55℃~+125℃
- -55℃~+145℃
- -55℃~+85℃
- Pin Number in each Row
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 12
- 13
- 14
- 15
- 16
- 17
- 18
- 19
- 20
- 22
- Pitch
- 0.100"(2.54mm)
- 0.165"(4.20mm)
- 0.64mm
- 0.6mm
- 0.8mm
- 0.9mm
- 1.25mm
- 1.27mm
- 1.2mm
- 1.5mm
- 1mm
- 2.2mm
- 2.54mm
- 2.5mm
- 2mm
- 3.18mm
- 3.96mm
- 3mm
- 4.5mm
- 4mm
- Row Spacing
- 0.100"(2.54mm)
- 0.165"(4.20mm)
- 1.27mm
- 1.5mm
- 15.24mm
- 2.15mm
- 2.54mm
- 2mm
- 3.18mm
- 5.5mm
- 6.35mm
- 6.5mm
- 7.62mm
- Soldering Temperature(Max)
- 260℃
- 260℃@10S
- 260℃@5S
- Structure
- 1x10P
- 1x11P
- 1x12P
- 1x14P
- 1x16P
- 1x19P
- 1x20P
- 1x26P
- 1x2P
- 1x3P
- 1x4P
- 1x5P
- 1x6P
- 1x7P
- 1x8P
- 1x9P
- 2x10P
- 2x11P
- 2x12P
- 2x13P
- Voltage Rating (Max)
- 30V
- 50V
- 100V
- 125V
- 150V
- 250V
- 500V
- 1kV
Quantity
-
New look survey
11831 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 474