JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Audio Connectors
(1922)
- Manufacturer
- Adafruit Industries
- ADAM TECH
- Amphenol
- AMPHENOL CORPORATION
- Amphenol ICC
- BOOMELE(Boom Precision Elec)
- CIKI
- CINCH
- Cliff
- CUI
- CUI DEVICES
- CZT
- EATON
- FOXCONN
- G-Switch
- GC Electronics
- GlobTek, Inc.
- HanElectricity
- hanxia
- HCTL
- PackageType
- 12.6x6.7mm
- 14.x4.55mm
- 15.2x12mm
- 17.1x6.0x5.0mm
- 3.5mmJack
- SMD
- THrough hole
- 弯插
- 插件
- Connector Type
- 2.5mm headphone jack
- 2.5mmAudio Connectors
- 3.5mm Headphone Jack
- 3.5mm headphone jack
- 3.5mm耳机座
- 4.4mmHeadphone Socket
- 6.35mm headphone jack
- Contact Material
- Beryllium Copper
- Brass
- Brass Alloy
- Brass;Copper Alloy
- Brass;Copper Alloy;Phosphor bronze
- Brass;Phosphor bronze
- Copper
- Copper Alloy
- Copper alloy
- Copper Alloy;Steel
- Copper Alloy;钛
- Gold
- High Conductivity Copper
- Phosphor Bronze
- Phosphor bronze
- Phosphor coppe
- Stainless Steel
- Steel
- 合金钢
- 钯
- Contact Plating
- Gold
- Gold;Nickel
- Gold;Silver
- Gold;silver
- Nickel
- Nickel;Tin
- Silver
- silver
- silver;Tin
- Tin
- Current Rating (Max)
- 25mA
- 125mA
- 200mA
- 250mA
- 300mA
- 0.5A
- 500mA
- 1A
- 2A
- 3A
- 4A
- 5A
- 6A
- 10A
- 12A
- Operating Temperature Range
- -10℃~+60℃
- -16℃~+65℃
- -20℃~+50℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+80℃
- -30℃~+85℃
- -35℃~+85℃
- -40℃~+55℃
- -40℃~+80℃
- -40℃~+85℃
- -55℃~+85℃
- Soldering Temperature(Max)
- 235℃
- 255℃
- 260℃
- Voltage Rating (Max)
- 5V
- 6V
- 12V
- 16V
- 20V
- 24V
- 25V
- 30V
- 34V
- 48V
- 50V
- 125V
- 250V
- 250V;140V
- 500V
- Welding Temperature (Max)
- 235℃
Quantity
-
New look survey
1922 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 77