JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Niobium Oxide Capacitors
(314)
- PackageType
- CASE-A-3216-18(mm)
- CASE-B-3528-21(mm)
- CASE-C-6032-28(mm)
- CASE-D-7343-31(mm)
- CASE-E-7343-43(mm)
- CASE-F-6032-20(mm)
- CASE-P-2012-15(mm)
- CASE-S-3216-12(mm)
- CASE-T-3528-12(mm)
- CASE-V-7361-38(mm)
- CASE-W-6032-15(mm)
- CASE-X-7343-15(mm)
- CASE-Y-7343-20(mm)
- Capacitance
- 2.2uF
- 3.3uF
- 4.7uF
- 6.8uF
- 10uF
- 15uF
- 22uF
- 33uF
- 47uF
- 68uF
- 100uF
- 150uF
- 220uF
- 330uF
- 470uF
- 680uF
- 1000uF
- Dissipation Factor
- 10%
- 12%
- 14%
- 16%
- 18%
- 20%
- 6%
- 8%
- Equivalent Series Resistance(ESR)
- null
- 3mΩ@300kHz
- 23mΩ@100kHz
- 30mΩ@100kHz
- 35mΩ
- 35mΩ@100kHz
- 40mΩ
- 40mΩ@100kHz
- 45mΩ@100kHz
- 50mΩ@100kHz
- 55mΩ@100kHz
- 60mΩ
- 60mΩ@100kHz
- 65mΩ@100kHz
- 70mΩ@100kHz
- 75mΩ
- 75mΩ@100kHz
- 80mΩ@100kHz
- 90mΩ@100kHz
- 100mΩ
- Leakage Current(DCL)
- 1uA
- 1.1uA
- 1.2uA
- 1.4uA
- 1.6uA
- 1.7uA
- 1.8uA
- 2uA
- 2.4uA
- 2.5uA
- 2.6uA
- 3uA
- 3.4uA
- 3.52uA
- 3.6uA
- 3.8uA
- 4uA
- 4.4uA
- 5uA
- 5.4uA
- Operating Temperature
- -55℃~+105℃
- -55℃~+125℃
- Rated Voltage
- 1.8V
- 2.5V
- 4V
- 6.3V
- 8V
- 10V
- Tolerance
- ±20%
Quantity
-
New look survey
314 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 13