This website requires JavaScript.
no-image

* Images are for reference only

NCP59301DS25R4G

Extended
Manufacturer
onsemi
MFR.Part #
NCP59301DS25R4G
JLCPCB Part #
C898750
Package
D2PAK-5
Description
-40℃~+125℃@(Tj) 1 13.5V 2.5V 300mV@(3A) 3A 60mA Fixed Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1792
200+ $0.8437
500+ $0.8148
800+ $0.7987

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons