
* Images are for reference only
Z16F3211FI20SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z16F3211FI20SG
- JLCPCB Part #
- C7169748
- Package
- BQFP-80
- Description
- 0℃~+70℃ 10bit 16 Bit 2.7V~3.6V 20MHz 2KB 32KB 60 Built-in FLASH Others BQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2271
198+
$6.4758
528+
$6.2587
990+
$6.1525