
* Images are for reference only
MM3Z4V3CW
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- MM3Z4V3CW
- JLCPCB Part #
- C2926443
- Package
- SOD-323
- Description
- 1 Independent 200mW 3uA 4.3V 4V~4.6V 600Ω 90Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1158
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1158
In-stock Item Pricing
Qty Unit Price
1+
$0.0193
500+
$0.0149
3000+
$0.0126
6000+
$0.0112
24000+
$0.0099
51000+
$0.0092
Related Products