
* Images are for reference only
RS2MW
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- RS2MW
- JLCPCB Part #
- C52711926
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.3V@2A 1kV 2A 500ns 5uA@1000V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0201
500+
$0.0158
3000+
$0.0134
6000+
$0.0120
24000+
$0.0107
51000+
$0.0100
Related Products