
* Images are for reference only
RS1G
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- RS1G
- JLCPCB Part #
- C53308897
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 150ns 1A 400V 5uA SMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1400
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0081
1000+
$0.0064
4000+
$0.0054
10000+
$0.0048
50000+
$0.0043
100000+
$0.0041
Related Products