This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT0603FRE0711K5L

Extended
Manufacturer
YAGEO
MFR.Part #
RT0603FRE0711K5L
JLCPCB Part #
C863551
Package
0603
Description
-55℃~+155℃ 100mW 11.5kΩ 75V Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3640

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3640

In-stock Item Pricing

Qty Unit Price
1+ $0.0139
500+ $0.0115
1500+ $0.0102
5000+ $0.0094
25000+ $0.0087
50000+ $0.0084
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons