
* Images are for reference only
RL0805JR-7W0R024L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL0805JR-7W0R024L
- JLCPCB Part #
- C5725367
- Package
- 0805
- Description
- -55℃~+155℃ 24mΩ 250mW Thick Film Resistor ±1200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3884
200+
$0.1551
500+
$0.1499
1000+
$0.1473