
* Images are for reference only
RE0402DRE0710KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RE0402DRE0710KL
- JLCPCB Part #
- C851874
- Package
- 0402
- Description
- -55℃~+155℃ 10kΩ 63mW Thick Film Resistor ±0.5% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 2799
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0040
1000+
$0.0032
3000+
$0.0027
10000+
$0.0025
50000+
$0.0023
Related Products