
* Images are for reference only
RC2512FK-073M3L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC2512FK-073M3L
- JLCPCB Part #
- C7038754
- Package
- 2512
- Description
- -55℃~+155℃ 1W 3.3MΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0940
50+
$0.0756
150+
$0.0665
500+
$0.0596
2500+
$0.0541
4000+
$0.0514
Related Products