
* Images are for reference only
FRM1WSJR-52-470R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FRM1WSJR-52-470R
- JLCPCB Part #
- C19476502
- Package
- Plugin
- Description
- -55℃~+155℃ 1W 470Ω Metal Film Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0708
200+
$0.0284
500+
$0.0274
1000+
$0.0269