
* Images are for reference only
FKM-75KT-73-47R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKM-75KT-73-47R
- JLCPCB Part #
- C1403492
- Package
- Plugin,D3.6xL9.9mm
- Description
- -55℃~+175℃ 47Ω 750mW Wirewound Resistor ±10% ±150ppm/℃ 插件,D3.6xL9.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3648
1000+
$0.1413
2500+
$0.1363
5000+
$0.1338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →