
AF162-JR-0710RL
- Manufacturer
- MFR.Part #
- AF162-JR-0710RL
- JLCPCB Part #
- C1736974
- Package
- 0603x2
- Description
- 10Ω 2 4 62.5mW ±250ppm/℃ ±5% 0603x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0603x2 | |
| Resistance | 10Ω | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
AF162-JR-0710RL
Extended- Manufacturer
- MFR.Part #
- AF162-JR-0710RL
- JLCPCB Part #
- C1736974
- Package
- 0603x2
- Description
- 10Ω 2 4 62.5mW ±250ppm/℃ ±5% 0603x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AF162-JR-0710RL
Extended- Manufacturer
- MFR.Part #
- AF162-JR-0710RL
- JLCPCB Part #
- C1736974
- Package
- 0603x2
- Description
- 10Ω 2 4 62.5mW ±250ppm/℃ ±5% 0603x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AF162-JR-0710RL Specifications
AF162-JR-0710RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0603x2 | |
| Resistance | 10Ω | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AF162-JR-0710RL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AF162-JR-0710RL Documents
AF162-JR-0710RL datasheets or manufacturer documentation.
Datasheet: AF162-JR-0710RL Datasheet (PDF)
AF162-JR-0710RL Schematic Symbol & PCB Footprint
The AF162-JR-0710RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.