This website requires JavaScript.
no-image

* Images are for reference only

ITZ0948S3V3

Extended
Manufacturer
XP Power
MFR.Part #
ITZ0948S3V3
JLCPCB Part #
C6068995
Package
SIP,21.9x9.6mm
Description
1 18V~75V 2A 3.3V 82% Short Circuit Protection、Overvoltage protection、Overload protection SIP,21.9x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.4590
200+ $23.3257
500+ $22.5464
1000+ $22.1617
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons