
* Images are for reference only
IML0205D03
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IML0205D03
- JLCPCB Part #
- C7288846
- Package
- SIP,19.5x9.8mm
- Description
- 2 2W 3.3V 300mA 4.5V~5.5V 4kV 77% SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6968
200+
$7.8601
500+
$7.5960
1000+
$7.4672
Related Products