
* Images are for reference only
IH2405D
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IH2405D
- JLCPCB Part #
- C6211416
- Package
- DIP,20.3x10.2mm
- Description
- 1kV 2 200mA 21.6V~26.4V 2W 5V 75% DIP,20.3x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6039
200+
$9.0203
500+
$8.7176
1000+
$8.5695