
* Images are for reference only
865060557008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865060557008
- JLCPCB Part #
- C2163808
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10mm 220uF 35V 435.5mA@120Hz 5000hrs@105℃ ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$1.1250
10+
$0.9273
30+
$0.8196
100+
$0.6975
500+
$0.6429
1000+
$0.6187