
* Images are for reference only
860020480027
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860020480027
- JLCPCB Part #
- C1601359
- Package
- Plugin,D16xL37mm
- Description
- -40℃~+105℃ 1.89A@120Hz 16mm 2000hrs@105℃ 25V 37mm 5600uF 7.5mm ±20% Plugin,D16xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6025
200+
$1.0069
500+
$0.9716
1000+
$0.9539