This website requires JavaScript.
no-image

* Images are for reference only

78438336068

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
78438336068
JLCPCB Part #
C6709185
Package
1212
Description
1.6A 193mΩ 2.85A 6.8uH AEC-Q200 ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4610
200+ $0.9828
500+ $0.9490
1000+ $0.9330
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons