
* Images are for reference only
7687714681
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7687714681
- JLCPCB Part #
- C2048666
- Package
- SMD,10x10mm
- Description
- 2.25Ω 550mA 610mA 680uH ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0320
200+
$1.5605
500+
$1.5058
1000+
$1.4785
Related Products