
* Images are for reference only
744383560068HT
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744383560068HT
- JLCPCB Part #
- C17300153
- Package
- SMD,5.4x5.4mm
- Description
- 680nH 8.1A 8.5A 9.2mΩ AEC-Q200 ±20% SMD,5.4x5.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6582
200+
$1.0614
500+
$1.0260
1000+
$1.0083