
* Images are for reference only
C503B-ACS-CY0Z0251-030
- Manufacturer
- Wolfspeed
- MFR.Part #
- C503B-ACS-CY0Z0251-030
- JLCPCB Part #
- C5610642
- Package
- Plugin,D=5mm
- Description
- 20mA Colorless transparent lens 8930mcd 591nm Amber Color 30° 2.1V - LED Indication - Discrete ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2129
200+
$0.0849
500+
$0.0821
1000+
$0.0807