
* Images are for reference only
C503B-AAN-CA0C0251-015
- Manufacturer
- Wolfspeed
- MFR.Part #
- C503B-AAN-CA0C0251-015
- JLCPCB Part #
- C6477953
- Package
- Plugin,D=5mm
- Description
- 20mA Colorless transparent lens 22450mcd 591nm Amber color 15° 2.1V Plugin,D=5mm LED Indication - Discrete ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2379
200+
$0.0950
500+
$0.0918
1000+
$0.0902