
* Images are for reference only
SMPC_224K0400DB1515
Extended
- Manufacturer
- Winday Elec
- MFR.Part #
- SMPC_224K0400DB1515
- JLCPCB Part #
- C156018
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 220nF 400V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0674
100+
$0.0551
500+
$0.0489
1000+
$0.0443
5000+
$0.0406
10000+
$0.0387
20000+
$0.0383
40000+
$0.0380
Related Products