
* Images are for reference only
SMPC_333K0630DB0815
Extended
- Manufacturer
- Winday Elec
- MFR.Part #
- SMPC_333K0630DB0815
- JLCPCB Part #
- C156052
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 33nF 630V ±10% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 180
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0612
100+
$0.0499
300+
$0.0443
1000+
$0.0401
5000+
$0.0367
10000+
$0.0351
20000+
$0.0348
40000+
$0.0345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products