
* Images are for reference only
SMPC_125K0160DB2815
Extended
- Manufacturer
- Winday Elec
- MFR.Part #
- SMPC_125K0160DB2815
- JLCPCB Part #
- C155935
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 1.2uF 160V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1413
50+
$0.1382
150+
$0.1360
500+
$0.1339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products