
* Images are for reference only
SMPC_105K0160DB2315
Extended
- Manufacturer
- Winday Elec
- MFR.Part #
- SMPC_105K0160DB2315
- JLCPCB Part #
- C155927
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 160V 1uF ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2111
50+
$0.1689
150+
$0.1509
500+
$0.1282
2500+
$0.1183
5000+
$0.1123
10000+
$0.1110
20000+
$0.1102
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products