
* Images are for reference only
SMPC_824K0160DB1515
Extended
- Manufacturer
- Winday Elec
- MFR.Part #
- SMPC_824K0160DB1515
- JLCPCB Part #
- C155920
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 160V 820nF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1384
50+
$0.1114
300+
$0.0978
600+
$0.0877
2400+
$0.0797
5100+
$0.0756
9900+
$0.0747
20100+
$0.0742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products