* Images are for reference only
885012205001
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 885012205001
- JLCPCB Part #
- C2175957
- Package
- 0402
- Description
- 100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
885012205001 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 885012205001 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
885012205001 symbol, PCB footprint from the free EasyEDA PCB design tool.
885012205001 datasheets or manufacturer documentation.
Datasheet: 885012205001 Datasheet (PDF)
Minimum: 2198
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing