* Images are for reference only
744272472
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 744272472
- JLCPCB Part #
- C2662475
- Package
- -
- Description
- 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 13 kOhms @ 1 MHz 350mA DCR 720mOhm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744272472 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744272472 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744272472 symbol, PCB footprint from the free EasyEDA PCB design tool.
744272472 datasheets or manufacturer documentation.
Datasheet: 744272472 Datasheet (PDF)
Minimum: 2
Full Reel: 800
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing