
* Images are for reference only
61000621121
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61000621121
- JLCPCB Part #
- C5517151
- Package
- SMD,P=2.54mm
- Description
- CONN HEADER SMD 6POS 2.54MM
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 81
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8385
162+
$0.3345
486+
$0.3240
972+
$0.3180