
* Images are for reference only
82550200
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82550200
- JLCPCB Part #
- C6098698
- Package
- 0805
- Description
- Varistors WE-VS SMD 0805 350pF 100A 26VDC
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9360
200+
$0.3735
500+
$0.3615
1000+
$0.3555