* Images are for reference only
78404064068
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 78404064068
- JLCPCB Part #
- C21076646
- Package
- SMD
- Description
- Wurth Elektronik 6.8 μH 6045功率电感, Idc 3.3A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
78404064068 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 78404064068 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
78404064068 symbol, PCB footprint from the free EasyEDA PCB design tool.
78404064068 datasheets or manufacturer documentation.
Datasheet: 78404064068 Datasheet (PDF)
Minimum: 458
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing