
* Images are for reference only
691214110002S
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691214110002S
- JLCPCB Part #
- C5341666
- Package
- Plugin,P=3.5mm
- Description
- Wurth Elektronik 2p3.5mmSpacingPCBTerminal block, Through-hole mounting, Solder terminal, Green, 10A, 1.6 kV 、 12.5 kV 、 130 V AC 、 300 V AC, 691214110002S
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4580
200+
$0.5820
500+
$0.5625
1000+
$0.5535