
* Images are for reference only
68712014522
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 68712014522
- JLCPCB Part #
- C6461796
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Connector, FPC, 0.50MM SMT ZIF Horizontal 20Ways
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7580
10+
$1.7130
30+
$1.6830
100+
$1.6530