
* Images are for reference only
68711614022
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 68711614022
- JLCPCB Part #
- C6095621
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 16Pin Hrztl Top Cont
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5375
200+
$0.6135
500+
$0.5925
1000+
$0.5835