
* Images are for reference only
615016240521
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 615016240521
- JLCPCB Part #
- C6699418
- Package
- Plugin
- Description
- -40℃~+85℃ 2 Copper alloy Gold Non-LED Shielded cat5 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 60
Total: $0.00
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$9.5476
10+
$9.2160
Welcome back, may I help you?