* Images are for reference only
8952130000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 8952130000
- JLCPCB Part #
- C6102397
- Package
- -
- Description
- 24V~520V 8V~30V 20A 3 Form A (3PST-NO) - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
8952130000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8952130000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
8952130000 symbol, PCB footprint from the free EasyEDA PCB design tool.
8952130000 datasheets or manufacturer documentation.
Datasheet: 8952130000 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing